Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD01H7.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2367209
Product RangeHarmony XALD Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,393.380 |
| 5+ | NT$1,147.060 |
| 10+ | NT$1,124.120 |
| 20+ | NT$1,101.180 |
| 50+ | NT$1,078.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,393.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD01H7.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2367209
Product RangeHarmony XALD Series
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric53mm
External Width - Metric68mm
External Depth - Metric68mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial2.09"
External Width - Imperial2.7"
External Depth - Imperial2.68"
Product RangeHarmony XALD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
53mm
External Depth - Metric
68mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.7"
Product Range
Harmony XALD Series
No. of Switch Holes
1Holes
Cover / Base Colour
Grey
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
2.09"
External Depth - Imperial
2.68"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286
