Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BJ21Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614747
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,199.880 |
| 5+ | NT$1,049.900 |
| 10+ | NT$869.920 |
| 20+ | NT$779.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,199.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BJ21Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614747
Product RangeHarmony XB4 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHarmony XB4 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
Product Overview
The XB4BJ21 is a Selector Switch with chromium-plated metal bezel and Zamak fixing collar. This selector switch features 2 positions 90° stay put black long handle operator, 1NO slow-break standard silver alloy (Ag/Ni) contacts, round signaling unit head and screw clamp terminals. This XB4 series switch is suitable for use with the Harmony XB4 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- IP69 Protection rating
- IK06 Protection rating
- 1000000 cycles Mechanical durability
- 1000000 cycles Electrical durability
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Automotive, Commercial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
Harmony XB4 Series
Contact Current DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
