Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BJ53Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614748
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,495.710 |
| 5+ | NT$1,465.800 |
| 10+ | NT$1,435.890 |
| 20+ | NT$1,405.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,495.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BJ53Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614748
Product RangeHarmony XB4 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max1.2A
Contact Voltage AC Max-
Product RangeHarmony XB4 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
Product Overview
The XB4BJ53 is a 3-position ±45° 2 NO Selector Switch with chromium-plated metal bezel and slow break standard silver alloy (Ag/Ni) contacts. This XB4 series commercialized round selector switch features black long handle spring return to center operator, screw clamp connection terminals and Zamak fixing collar.
- 1000000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IP69 K conforming to IEC 60529 IP protection rating
- IK06 conforming to IEC 50102 IK protection rating
- TH Protective treatment
Applications
Commercial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
1.2A
Product Range
Harmony XB4 Series
Contact Current DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
