Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BK123B5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614746
Product RangeHarmony XB4 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,632.080 |
| 5+ | NT$1,612.270 |
| 10+ | NT$1,592.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,632.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BK123B5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614746
Product RangeHarmony XB4 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max1.2A
Contact Voltage AC Max600V
Product RangeHarmony XB4 Series
IlluminationIlluminated
Contact Current DC Max100mA
Contact Voltage DC Max600V
Product Overview
The Harmony XB4 series Ø22mm Chromium plated metal bezel Button and Indicator with low-load electrical contacts. This series offers spring return push buttons, illuminated push buttons, mushroom head emergency stop buttons with snap-action locking, selector switches, etc. Also, integrated LEDs with incandescent and neon lights. It is designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting.
Applications
Industrial, Automotive
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
600V
Illumination
Illuminated
Contact Voltage DC Max
600V
No. of Poles
2 Pole
Contact Current AC Max
1.2A
Product Range
Harmony XB4 Series
Contact Current DC Max
100mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
