Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AD33Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614764
Product RangeHarmony XB5 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$832.670 |
| 5+ | NT$751.920 |
| 10+ | NT$743.120 |
| 20+ | NT$743.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$832.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AD33Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614764
Product RangeHarmony XB5 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max6A
Contact Voltage AC Max120V
Product RangeHarmony XB5 Series
IlluminationNon Illuminated
Contact Current DC Max550mA
Contact Voltage DC Max125V
Product Overview
The XB5AD33 is a 3-position ±45° 2NO Selector Switch with slow-break standard silver alloy (Ag/Ni) contacts and black standard handle stay put operator. This XB5 series commercialized switch features plastic bezel, round head and screw clamp connection terminals. It is designed for industry, this range combines simplicity of setup and flexibility. It is ideal for applications requiring good resistance to chemical agents or double electrical insulation.
- 1000000 cycles Mechanical durability
- Class II conforming to IEC 60536 protection against electric shock
- IP69 K conforming to IEC 60529 protection rating
- TH Protective treatment
Applications
Commercial, Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
2 Pole
Contact Current AC Max
6A
Product Range
Harmony XB5 Series
Contact Current DC Max
550mA
Alternatives for XB5AD33
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
