Print Page
XB5PUSB3SP1
USB Sealed Connector, Elastomer Cover, USB Type A, USB 3.0, Receptacle, 8 Positions, Panel Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5PUSB3SP1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4854490
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,210.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,210.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5PUSB3SP1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4854490
Product RangeHarmony XB5 Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions8 Positions
Connector MountingPanel Mount
IP RatingIP64, IP67, IP20
Product RangeHarmony XB5 Series
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
Harmony XB5 Series
Contact Plating
-
USB Standard
USB 3.0
No. of Positions
8 Positions
IP Rating
IP64, IP67, IP20
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
