Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSDH607339.
Order Code2455570
Product RangeXS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$16,096.130 |
| 5+ | NT$14,084.110 |
| 10+ | NT$11,669.700 |
| 25+ | NT$10,462.490 |
| 50+ | NT$9,657.680 |
| 100+ | NT$9,257.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,096.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSDH607339.
Order Code2455570
Product RangeXS Series
Technical Datasheet
Sensing Range Max60mm
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max48V
Product RangeXS Series
Technical Specifications
Sensing Range Max
60mm
Supply Voltage DC Min
12V
Product Range
XS Series
Sensor Output Type
PNP
Supply Voltage DC Max
48V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498