Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK5APANM12
Order Code1974067
Product RangeXU Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,382.080 |
| 5+ | NT$3,353.570 |
| 10+ | NT$3,264.670 |
| 25+ | NT$3,254.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,382.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK5APANM12
Order Code1974067
Product RangeXU Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max1m
Sensing Distance Max1.5m
Supply Voltage DC Min12V
Sensor Output TypePNP
Sensing MethodDiffuse
Output TypeDigital - PNP, NO
Supply Voltage DC Max24V
Product RangeXU Series
Connection Method4 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light SourceInfrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
1.5m
Sensor Output Type
PNP
Output Type
Digital - PNP, NO
Product Range
XU Series
Supply Voltage Min
12VDC
Light Source
Infrared LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensing Range Max
1m
Supply Voltage DC Min
12V
Sensing Method
Diffuse
Supply Voltage DC Max
24V
Connection Method
4 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06