Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD8Copy
Order Code3729540
Product RangeHarmony XB4 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$995.590 |
| 5+ | NT$823.800 |
| 10+ | NT$807.330 |
| 20+ | NT$790.850 |
| 50+ | NT$774.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$995.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD8Copy
Order Code3729540
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithNon-Illuminated Selector Switches
IP / NEMA Rating-
Product RangeHarmony XB4 Series
Product Overview
The ZB4BD8 is an Ø 22mm selector switch head with standard handle for use with Harmony XB4 switches. The selector switch head has 3 position, 45 degree switching angle and spring return from right to centre type of operator.
- Black colour handle
- Chromium plated metal bezel
- Operating temperature range -25°C to +70°C
- IP69K conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
For Use With
Non-Illuminated Selector Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
