Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BH04
Order Code3729450
Product RangeHarmony Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$731.320 |
| 5+ | NT$716.700 |
| 10+ | NT$702.070 |
| 20+ | NT$687.450 |
| 50+ | NT$672.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$731.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BH04
Order Code3729450
Product RangeHarmony Series
Technical Datasheet
For Use WithXB4 Series Illuminated Pushbutton Switches
IP / NEMA RatingIP66
Product RangeHarmony Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BH04 is a Ø22mm Round Head for non-illuminated push-button. This head has chromium plated metal bezel and red flush Ø22 push-push unmarked operator. It is suitable for use with the harmony XB4 series switches.
- 500000 Cycles mechanical durability
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XB4 Series Illuminated Pushbutton Switches
Product Range
Harmony Series
IP / NEMA Rating
IP66
SVHC
No SVHC (15-Jan-2018)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028