Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BJ2Copy
Manufacturer Standard Lead Time6 weeks
Order Code2210591
Product RangeHarmony XB4 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$985.740 |
| 5+ | NT$798.090 |
| 10+ | NT$696.200 |
| 20+ | NT$684.020 |
| 50+ | NT$671.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$985.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BJ2Copy
Manufacturer Standard Lead Time6 weeks
Order Code2210591
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithSelector Switches
IP / NEMA RatingIP65
Product RangeHarmony XB4 Series
Product Overview
The ZB4BJ2 is a Ø22mm black round Selector Switch Head for harmony XB4 switches. It has chromium plated metal bezel and 2 positions 90° Stay put long handle switch operator.
- Class I Conforming to IEC 60536 protection
- IP69K/IK06 Protection rating
- NEMA 4X/13 Protection rating
- 1000000 Cycles mechanical durability
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 1000000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
Selector Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP65
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
