Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BT844Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3109526 |
| Product Range | Harmony Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,583.460 |
| 5+ | NT$1,523.720 |
| 10+ | NT$1,453.140 |
| 20+ | NT$1,451.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,583.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BT844Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3109526 |
| Product Range | Harmony Series |
| Technical Datasheet | |
| For Use With | Schneider Harmony XB4 Series 22mm Emergency Stop Switches |
| IP / NEMA Rating | IP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 |
| Product Range | Harmony Series |
Technical Specifications
| For Use With | Schneider Harmony XB4 Series 22mm Emergency Stop Switches |
|---|---|
| Product Range | Harmony Series |
| IP / NEMA Rating | IP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 |
|---|
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .078 |
