Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW643
Order Code2058701
Product RangeHarmony XB4 Series
Your Part Number
Technical Datasheet
328 In Stock
Need more?
328 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,200.870 |
| 5+ | NT$1,176.860 |
| 10+ | NT$1,152.840 |
| 20+ | NT$1,148.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,200.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW643
Order Code2058701
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithSquare D XB4 Series Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BW643 is a 22mm illuminated emergency switching off pushbutton red Round Mushroom Head with chromium plated metal bezel and mechanical latching operator. This ZB4 series commercialized head features push-pull reset and is compatible with integral LED. It is suitable for Harmony XB4 range switches.
- 300000 Cycles mechanical durability
- TH Protective treatment
- Class I conforming to IEC 60536 Protection against electric shock
- IP66 Conforming to IEC 60529 protection rating
- IK05 conforming to IEC 50102 Protection rating
Applications
Automotive, Industrial, Commercial
Technical Specifications
For Use With
Square D XB4 Series Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053