Print Page
ZB4FV013
Indicator Lens, White, Round, 30.5 mm, Head, Harmony XB4 Series Pilot Light, Harmony XB4 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4FV013Copy
Manufacturer Standard Lead Time7 weeks
Order Code3360000
Product RangeHarmony XB4 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$242.050 |
| 5+ | NT$237.210 |
| 10+ | NT$232.370 |
| 20+ | NT$230.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$242.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4FV013Copy
Manufacturer Standard Lead Time7 weeks
Order Code3360000
Product RangeHarmony XB4 Series
Technical Datasheet
Indicator Lens ColourWhite
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Lens ShapeRound
Mounting Hole Dia30.5mm
Accessory TypeHead
For Use WithHarmony XB4 Series Pilot Light
Product RangeHarmony XB4 Series
Technical Specifications
Indicator Lens Colour
White
Lens Shape
Round
Accessory Type
Head
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Mounting Hole Dia
30.5mm
For Use With
Harmony XB4 Series Pilot Light
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
