Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | 1415899-7Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3397578 |
| Product Range | RZ Series |
| Also Known As | RZ01-1C4-D005 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$109.940 |
| 10+ | NT$96.920 |
| 25+ | NT$89.760 |
| 50+ | NT$87.160 |
| 100+ | NT$84.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$109.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | 1415899-7Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3397578 |
| Product Range | RZ Series |
| Also Known As | RZ01-1C4-D005 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 5VDC |
| Contact Current | 12A |
| Product Range | RZ Series |
| Relay Mounting | PCB |
| Coil Type | DC Monostable |
| Contact Voltage VAC | 250V |
| Relay Terminals | Through Hole |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 60ohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 12A |
| Relay Mounting | PCB |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 60ohm |
| Coil Voltage | 5VDC |
|---|---|
| Product Range | RZ Series |
| Coil Type | DC Monostable |
| Relay Terminals | Through Hole |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
