Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | 2-1415899-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3406849 |
| Product Range | RZ Series |
| Also Known As | RZ03-1C4-D009 |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$108.300 |
| 10+ | NT$96.590 |
| 25+ | NT$92.030 |
| 50+ | NT$90.260 |
| 100+ | NT$81.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$108.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | 2-1415899-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3406849 |
| Product Range | RZ Series |
| Also Known As | RZ03-1C4-D009 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 9VDC |
| Contact Current | 16A |
| Product Range | RZ Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 200ohm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 16A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 200ohm |
| Coil Voltage | 9VDC |
|---|---|
| Product Range | RZ Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
