Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | RE030012..Copy |
| Order Code | 515840 |
| Product Range | RE Series |
| Also Known As | 1393217-4 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | RE030012..Copy |
| Order Code | 515840 |
| Product Range | RE Series |
| Also Known As | 1393217-4 |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 6A |
| Product Range | RE Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 720ohm |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for RE030012..
1 Product Found
Product Overview
The RE series from TE Connectivity are through hole miniature PCB relays for general purpose applications. These relays are also used in PLC’s, timers, temperature control, I/O cards and white goods.
- 4KV isolation between coil and contact
- Wash tight
- Optimized height of 10.6mm
- Class F coil isolation
- Compliance to UL and VDE standards
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 720ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | RE Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Cadmium Oxide |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
