Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20860-203Copy |
| Order Code | 1370437 |
| Product Range | MultipacPRO |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20860-203Copy |
| Order Code | 1370437 |
| Product Range | MultipacPRO |
| Technical Datasheet | |
| Enclosure Type | - |
| Enclosure Material | Aluminium |
| External Height - Metric | - |
| External Width - Metric | - |
| External Depth - Metric | - |
| IP Rating | - |
| Body Colour | - |
| NEMA Rating | - |
| External Height - Imperial | - |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | MultipacPRO |
| Configurable | No |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Enclosure Type | - |
|---|---|
| External Height - Metric | - |
| External Depth - Metric | - |
| Body Colour | - |
| External Height - Imperial | - |
| External Depth - Imperial | - |
| Configurable | No |
| Enclosure Material | Aluminium |
|---|---|
| External Width - Metric | - |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | - |
| Product Range | MultipacPRO |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84879090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .96 |
