Print Page
2,017 In Stock
Need more?
1779 Delivery in 3-4 Business Days(UK stock)
238 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24.950 |
| 10+ | NT$23.140 |
| 100+ | NT$21.610 |
| 500+ | NT$16.350 |
| 1000+ | NT$15.560 |
| 2000+ | NT$15.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0001.1016
Order Code1360844
Product RangeSP
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current16A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSP
Breaking Capacity Current AC1kA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0001.1016 is a 16A fast-acting non-resettable Cartridge Fuse with ceramic tube and nickel-plated copper alloy end caps.
- 120mV Typical voltage drop
- 7400mW Typical power dissipation
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1kA
Fuse Current
16A
Fuse Size Metric
5mm x 20mm
Product Range
SP
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118