Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0001.2711.11Copy
Manufacturer Standard Lead Time14 weeks
Order Code4448390
Product RangeSMD-SPT 5x20 Series
Your Part Number
406 In Stock
500 more incoming. You can reserve stock now
406 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$68.220 |
| 5+ | NT$65.690 |
| 10+ | NT$63.150 |
| 20+ | NT$56.630 |
| 40+ | NT$50.100 |
| 100+ | NT$43.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$68.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0001.2711.11Copy
Manufacturer Standard Lead Time14 weeks
Order Code4448390
Product RangeSMD-SPT 5x20 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC250V
Voltage Rating VDC150VDC
Fuse Size Metric5mm x 20mm
Fuse Case StyleSMD
Product RangeSMD-SPT 5x20 Series
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCLead (21-Jan-2025)
Product Overview
- Directly solderable on printed circuit boards
- Withstands reflow and wave soldering temperatures to 260°C/10s
- -55 to 125°C Operating temperature range
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Metric
5mm x 20mm
Product Range
SMD-SPT 5x20 Series
Breaking Capacity Current DC
1.5kA
Fuse Current
5A
Voltage Rating VDC
150VDC
Fuse Case Style
SMD
Breaking Capacity Current AC
1.5kA
SVHC
Lead (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
