Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0031.1672Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904859
Product RangeFEU Series
Your Part Number
3,132 In Stock
Need more?
3,132 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$100.570 |
| 5+ | NT$96.690 |
| 10+ | NT$92.800 |
| 20+ | NT$87.940 |
| 40+ | NT$83.070 |
| 100+ | NT$78.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$100.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.1672Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904859
Product RangeFEU Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held6.3mm x 32mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFEU Series
Voltage Rating VAC250V
Voltage Rating VDC600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Holder Terminals
Solder
Product Range
FEU Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
