Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0031.2308Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904861
Product RangeFUL Series
Your Part Number
1,572 In Stock
Need more?
1,572 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$475.970 |
| 3+ | NT$435.550 |
| 5+ | NT$395.130 |
| 10+ | NT$302.010 |
| 20+ | NT$287.940 |
| 50+ | NT$273.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$475.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.2308Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904861
Product RangeFUL Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm, 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFUL Series
Voltage Rating VAC250V
Voltage Rating VDC600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
16A
Holder Terminals
Quick Connect
Product Range
FUL Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
