Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0031.3501Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904863
Product RangeFAS Series
Your Part Number
5,469 In Stock
Need more?
5,469 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$353.910 |
| 5+ | NT$316.760 |
| 10+ | NT$288.050 |
| 20+ | NT$268.250 |
| 40+ | NT$248.440 |
| 100+ | NT$228.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$353.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.3501Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904863
Product RangeFAS Series
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeFAS Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
FAS Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
