Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0031.3903Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904865
Product RangeFBS1 Series
Your Part Number
3,555 In Stock
Need more?
3,555 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$237.990 |
| 5+ | NT$197.570 |
| 10+ | NT$182.370 |
| 20+ | NT$163.620 |
| 40+ | NT$144.870 |
| 100+ | NT$126.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$237.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.3903Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904865
Product RangeFBS1 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFBS1 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
6.3A
Holder Terminals
Quick Connect
Product Range
FBS1 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
