Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-119-048
Order Code3287109
Product RangeNR010 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-119-048
Order Code3287109
Product RangeNR010 Series
Technical Datasheet
Product RangeNR010 Series
Voltage Rating125VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect / Wire Lead
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
NR010 Series
Voltage Rating
125VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Quick Connect / Wire Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012376