Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-140-594Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4328151 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$663.400 |
| 10+ | NT$616.510 |
| 25+ | NT$583.690 |
| 100+ | NT$552.200 |
| 250+ | NT$531.950 |
| 500+ | NT$516.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$663.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-140-594Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4328151 |
| Technical Datasheet | |
| Cable Length - Metric | 3m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Cable Length - Imperial | 9.8ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Metric | 3m |
|---|---|
| Voltage Rating | 250VAC |
| Cable Length - Imperial | 9.8ft |
| Current Rating | 10A |
|---|---|
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
