Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-142-747Copy
Manufacturer Standard Lead Time9 weeks
Order Code4558435
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$642.280 |
| 10+ | NT$546.110 |
| 25+ | NT$511.680 |
| 100+ | NT$458.080 |
| 250+ | NT$442.910 |
| 500+ | NT$421.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$642.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
IEC Connector Type
IEC Plug
Voltage Rating
400VDC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
8.8A
Contact Termination Type
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
