Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-142-762Copy
Manufacturer Standard Lead Time13 weeks
Order Code4558437
Product RangeGH21 Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$175.290 |
| 10+ | NT$149.030 |
| 100+ | NT$132.620 |
| 250+ | NT$118.500 |
| 500+ | NT$112.920 |
| 1000+ | NT$107.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$175.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-142-762Copy
Manufacturer Standard Lead Time13 weeks
Order Code4558437
Product RangeGH21 Series
Technical Datasheet
IEC Connector TypeIEC Socket Outlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount, Snap-In
Product RangeGH21 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IEC Connector Type
IEC Socket Outlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
GH21 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
