
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$10,721.730 |
| 5+ | NT$9,508.740 |
| 10+ | NT$8,548.960 |
Product Information
Product Overview
3-158-425 is an EKO14 series high-performance HV fuse designed for industrial and energy applications. This square-body fuse provides safety and reliability, while its robust construction enables it to withstand mechanical vibration, shock, chemical exposure, and extreme temperatures ranging from -40 °C to +125 °C. Its ceramic housing and tin-plated copper alloy terminals ensure durability and stable electrical performance, even under harsh operating conditions. The fuse is suitable for a wide range of applications, including charging infrastructure, manual service disconnectors, energy storage systems (BESS), including packs, racks, PCS, sections, modules, and PDUs, as well as power conversion devices such as UPS systems, inverters, rectifiers, and drives. It is also suitable for industrial equipment, including heaters, welding equipment, metalworking equipment, and other industrial machinery.
- DIN bolted A mounting
- 1000V DC, 1250V AC rated voltage
- 1100A rated current
- Size of length 82mm x width 74mm x height 74mm
- Mechanical vibration and shock resistance
- 266W typical power dissipation
- Chemical load and temperature shocks resistance
- Available with indicator and switch
Technical Specifications
EKO Series
1.25kV
82mm x 74mm x 74mm
-
1.1kA
1kV
3.23" x 2.91" x 2.91"
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
