Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3101.0125Copy
Manufacturer Standard Lead Time8 weeks
Order Code4904871
Product RangeFPG2 Series
Your Part Number
3,197 In Stock
Need more?
3,197 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$303.300 |
| 5+ | NT$251.890 |
| 10+ | NT$232.490 |
| 20+ | NT$214.170 |
| 40+ | NT$195.850 |
| 100+ | NT$177.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$303.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0125Copy
Manufacturer Standard Lead Time8 weeks
Order Code4904871
Product RangeFPG2 Series
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFPG2 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Holder Terminals
Solder
Product Range
FPG2 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
