Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3403.0167.24Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4904828 |
| Product Range | UMT 250 Series |
| Your Part Number | |
| Technical Datasheet |
7,620 In Stock
Need more?
7,620 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$34.730 |
| 50+ | NT$29.820 |
| 250+ | NT$26.990 |
| 500+ | NT$24.590 |
| 1000+ | NT$22.520 |
| 2000+ | NT$20.400 |
Price for:Each
Minimum: 5
Multiple: 5
NT$173.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3403.0167.24Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4904828 |
| Product Range | UMT 250 Series |
| Technical Datasheet | |
| Fuse Current | 1.25A |
| Blow Characteristic | Time Delay |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 10.1mm x 3mm |
| Product Range | UMT 250 Series |
| Breaking Capacity Current AC | 200A |
| Breaking Capacity Current DC | 100A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 1.25A |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Case Style | 10.1mm x 3mm |
| Breaking Capacity Current AC | 200A |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | UMT 250 Series |
| Breaking Capacity Current DC | 100A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
