Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3403.0173.11Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4904836 |
| Product Range | UMT 250 Series |
| Your Part Number | |
| Technical Datasheet |
1,760 In Stock
Need more?
1,760 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$55.380 |
| 5+ | NT$53.300 |
| 10+ | NT$51.220 |
| 20+ | NT$45.140 |
| 40+ | NT$39.060 |
| 100+ | NT$32.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3403.0173.11Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4904836 |
| Product Range | UMT 250 Series |
| Technical Datasheet | |
| Fuse Current | 5A |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 4012 |
| Product Range | UMT 250 Series |
| Breaking Capacity Current AC | 100A |
| Breaking Capacity Current DC | 100A |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Fuse Current | 5A |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Case Style | 4012 |
| Breaking Capacity Current AC | 100A |
| SVHC | No SVHC (27-Jun-2018) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | UMT 250 Series |
| Breaking Capacity Current DC | 100A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
