Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3404.0114.22Copy
Manufacturer Standard Lead Time6 weeks
Order Code4904840
Product RangeOMT 125 Series
Your Part Number
1,546 In Stock
Need more?
1,546 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$38.850 |
| 10+ | NT$33.360 |
| 50+ | NT$30.190 |
| 200+ | NT$27.510 |
| 400+ | NT$25.190 |
| 750+ | NT$22.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3404.0114.22Copy
Manufacturer Standard Lead Time6 weeks
Order Code4904840
Product RangeOMT 125 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style7.4mm x 3.1mm
Product RangeOMT 125 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Fuse Case Style
7.4mm x 3.1mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
OMT 125 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
