Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3413.0116.22 Fuse, Surface Mount, 1.25 A, Very Fast Acting, 32 VAC, 63 VDC, 1206 [3216 Metric]](https://tw.element14.com/productimages/standard/en_GB/7785712-40.jpg)
ManufacturerSCHURTER
Manufacturer Part No3413.0116.22Copy
Order Code
Re-Reel7785747RL
Cut Tape7785747
Product RangeUSF 1206 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0116.22Copy
Order Code
Re-Reel7785747RL
Cut Tape7785747
Product RangeUSF 1206 Series
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeUSF 1206 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2015)
Alternatives for 3413.0116.22
2 Products Found
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2015)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63VDC
Product Range
USF 1206 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
