Print Page
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$270.900 |
| 10+ | NT$238.520 |
| 100+ | NT$202.720 |
| 250+ | NT$190.030 |
| 500+ | NT$180.960 |
| 1000+ | NT$171.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$270.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.0502Copy
Manufacturer Standard Lead Time10 weeks
Order Code2080341
Product RangeKEA
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP RatingIP40
Product RangeKEA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEA series power entry module without line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20mm 1- or 2-pole, with or without voltage selector (step switch) functions. Suitable for use in equipment according to IEC/UL 60950.
- Very compact design
- Components internally wired
- Integrated voltage selector
- V-Lock notch standard
- Quick connect terminals 4.8 x 0.8mm
- Available with or without internal connections
- Plug removal necessary for fuse-link replacement
Notes
Fuse drawer or fuse needs to be purchased separately.
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In
Product Range
KEA
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017

