Print Page
130 In Stock
Need more?
30 Delivery in 1-2 Business Days(SG stock)
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$98.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$98.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.3201Copy
Manufacturer Standard Lead Time8 weeks
Order Code2080348
Product RangeKEA-Print
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsThrough Hole
Connector MountingFlange Mount
IP RatingIP40
Product RangeKEA-Print
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEA-Print series Power Entry Module without line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20 mm 1- or 2-pole functions. Suitable for use in equipment according to IEC/UL 60950.
- Very compact design
- Components internally wired
- V-Lock notch standard
- For PCB mounting
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
KEA-Print
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Through Hole
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Alternatives for 4301.3201
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

