Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4400.0001
Order Code4904792
Product RangeT11-211 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$434.800 |
| 5+ | NT$391.870 |
| 10+ | NT$323.820 |
| 25+ | NT$293.670 |
| 50+ | NT$251.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$434.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4400.0001
Order Code4904792
Product RangeT11-211 Series
Technical Datasheet
Product RangeT11-211 Series
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
T11-211 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (27-Jun-2018)
Current Rating
4A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015