Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4400.0056Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904800
Product RangeT11-211 Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$524.590 |
| 5+ | NT$429.530 |
| 10+ | NT$400.430 |
| 20+ | NT$363.900 |
| 40+ | NT$327.360 |
| 100+ | NT$290.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$524.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4400.0056Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904800
Product RangeT11-211 Series
Technical Datasheet
Product RangeT11-211 Series
Current Rating1.5A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
T11-211 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (04-Feb-2026)
Current Rating
1.5A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
