Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4833.43Copy |
| Order Code | 152395 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4833.43Copy |
| Order Code | 152395 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Audio Video Connector A | Stereo Plug - 6.35mm |
| Audio Video Connector B | Stereo Receptacle - 3.5mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The 4833.43 is a 3-pole Moulded Adaptor with plug to miniature jack connection.
Applications
Audio
Technical Specifications
| Audio Video Connector A | Stereo Plug - 6.35mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| Audio Video Connector B | Stereo Receptacle - 3.5mm |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01009 |
