Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6009.5195..Copy
Manufacturer Standard Lead Time20 weeks
Order Code1221496
Your Part Number
55 In Stock
Need more?
55 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,283.660 |
| 10+ | NT$1,239.590 |
| 25+ | NT$1,184.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,283.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6009.5195..Copy
Manufacturer Standard Lead Time20 weeks
Order Code1221496
Technical Datasheet
Connector to ConnectorIEC 320 C19 to NEMA 5-15P
Cable Length - Metric2.44m
Current Rating15A
Cable Length - Imperial8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C19 to NEMA 5-15P
Current Rating
15A
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
2.44m
Cable Length - Imperial
8ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43727
