Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6010.5278
Order Code2950135
Your Part Number
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$203.830 |
| 10+ | NT$177.910 |
| 100+ | NT$172.980 |
| 250+ | NT$168.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$203.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6010.5278
Order Code2950135
Technical Datasheet
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Cable Length - Metric4m
Current Rating7A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial13.1ft
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Current Rating
7A
Jacket Colour
Black
Cable Length - Imperial
13.1ft
Cable Length - Metric
4m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18