Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 6051.2032Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2473686 |
| Your Part Number | |
| Technical Datasheet |
163 In Stock
Need more?
163 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$484.900 |
| 10+ | NT$424.070 |
| 25+ | NT$397.490 |
| 100+ | NT$364.130 |
| 250+ | NT$348.180 |
| 500+ | NT$330.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$484.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 6051.2032Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2473686 |
| Technical Datasheet | |
| Connector to Connector | Mains Plug, China to IEC 60320 C13 |
| Cable Length - Metric | 2m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The V-Lock series China Power Supply Cord with straight IEC C13 connector. It offers power cord protection and it comes with V-lock interlocking system.
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Connector to Connector | Mains Plug, China to IEC 60320 C13 |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Black |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
|---|---|
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 6051.2032
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003251 |
