Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6100.4115Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080463
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52.720 |
| 10+ | NT$42.040 |
| 100+ | NT$37.840 |
| 500+ | NT$33.960 |
| 1000+ | NT$32.340 |
| 2500+ | NT$30.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.4115Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080463
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeSolder
Connector MountingSnap-In
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6100.4115 is an IEC Appliance C14 Inlet with snap-in mounting, front side.
- -25 to 70°C Allowable operating temperature range
Applications
Industrial
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Contact Termination Type
Solder
Product Range
-
Alternatives for 6100.4115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
