Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No8601.2001.08Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904876
Product RangeFDI Series
Your Part Number
11,357 In Stock
Need more?
11,357 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$101.540 |
| 3+ | NT$98.950 |
| 5+ | NT$96.360 |
| 10+ | NT$93.770 |
| 20+ | NT$84.400 |
| 50+ | NT$75.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$101.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8601.2001.08Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904876
Product RangeFDI Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeFDI Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
6.3A
Holder Terminals
Wire Leaded
Product Range
FDI Series
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
