Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKD14.1101-151
Order Code1654840
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating10A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for KD14.1101-151
2 Products Found
Product Overview
The KD series Power Entry Module without line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, 2-pole line switch, fuse holder with interchangeable fuse drawer for fuse-links 5x20mm or 6.3x32mm, with or without voltage selector (step) functions. Suitable for use in equipment according to IEC/UL 60950.
- 4.8 x 0.8mm Quick-connect terminals
- All single elements are already wired
- Fuse drawer Fingergrip can be removed by hand
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
1-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
-
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82
