Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,010.750 |
| 10+ | NT$911.590 |
| 25+ | NT$754.920 |
| 100+ | NT$731.970 |
| 250+ | NT$708.130 |
| 500+ | NT$684.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,010.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKD14.4101.151
Order Code2080335
Product RangeKD
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeKD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KD14.4101.151 is a fused power Entry Module without line filter, UL94V-0 black thermoplastic housing. Appliance inlet protection class I, line switch 2-pole, fuse holder with interchangeable fuse drawer for fuse-links 5x20 or 6.3x32mm and quick connect terminals (4.8 x 0.8mm). Screw-on version from front or rear side, snap-in version from front side panel mount.
- Admissible power acceptance at higher ambient temperature see derating curves
- IP40 Protection degree
- -25 to 70°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
KD
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045