Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoT9-311C-10Copy
Manufacturer Standard Lead Time19 weeks
Order Code1543938
Your Part Number
444 In Stock
Need more?
444 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$119.100 |
| 10+ | NT$115.210 |
| 25+ | NT$110.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$119.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Current Rating
10A
Voltage Rating VDC
48V
No. of Poles
1 Pole
Voltage Rating VAC
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
