Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoTCS43-H65-A-S-5-G-CCopy
Manufacturer Standard Lead Time8 weeks
Order Code4968841
Product RangeTCS43 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$6.760 |
| 50+ | NT$6.290 |
| 100+ | NT$5.560 |
| 500+ | NT$4.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$67.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTCS43-H65-A-S-5-G-CCopy
Manufacturer Standard Lead Time8 weeks
Order Code4968841
Product RangeTCS43 Series
Technical Datasheet
Product RangeTCS43 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force400gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.2mm x 3.2mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCS43-H65-A-S-5-G-C is a 2.5mm, J-type SMD tactile switch. TCS43 series SMT tactile switches with 100k life cycles can meet these needs perfectly with their microminiature size and compact 4.2 x 3.2mm form factor, with low profile at 2.50mm height, and three available actuation force options, making them the ideal solution for diverse general-purpose applications including high end consumer, IoT, medical, etc applications.
- Actuation force at 400gf
- Microminiature size (4.2 x 3.2mm)
- Operating temperature range from -40 to +90℃
- Electrical rating of 10uA to 50mA, 1V DC to 12V DC
- On –off function/menu navigation/parameter selection
- 100k life cycles
- Reliable tactile feedback
Technical Specifications
Product Range
TCS43 Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
4.2mm x 3.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
