Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part No99010768Copy
Manufacturer Standard Lead Time7 weeks
Order Code4630702
Product RangeMFK 15 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$294.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$294.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99010768Copy
Manufacturer Standard Lead Time7 weeks
Order Code4630702
Product RangeMFK 15 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type B4mm Banana Plug, Stackable
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourGreen
Current Rating16A
Voltage Rating60VDC
Product RangeMFK 15 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
99010768 is a 2 lamella-basket plugs with inline socket, assembled on highly flexible 1mm² double-insulated PVC cable.
- Nickel-plated contact
- PA66 sleeves
- 30VAC/60VDC rated voltage
- 16A rated current
- Operating temperature range from -10°C to +70°C
- 100cm cable length
- Green colour cable
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
3.3ft
Insulator Colour
Green
Voltage Rating
60VDC
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
4mm Banana Plug, Stackable
Lead Length - Metric
1m
Current Rating
16A
Product Range
MFK 15 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):34
