Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part No99023194Copy
Manufacturer Standard Lead Time7 weeks
Order Code4630731
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$293.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$293.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99023194Copy
Manufacturer Standard Lead Time7 weeks
Order Code4630731
Technical Datasheet
Accessory TypeSafety Test Probe Tip
For Use With4mm Test Leads
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
99023194 is a test probe with Ø 4mm lamella basket.
- Nickel plated contact
- 30VAC / 60VDC rated voltage
- Operating temperature range from -25 °C to +80 °C
- Red colour insulation
Technical Specifications
Accessory Type
Safety Test Probe Tip
Product Range
-
For Use With
4mm Test Leads
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
